Lemo FGG.00.304.ZYC technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 00 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.00.304.ZYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.