Lemo FGG.00.305.CLAD35 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.7A |
| Diameter | 6.4mm |
| Gender | Male |
| Length | 28.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.00.305.CLAD35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.