Lemo FGG.00.BA4.CCBE25N technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9um |
| Housing Color | Silver |
| Mating Cycles | 5000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FGG.00.BA4.CCBE25N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.