Lemo FGG.0B.110.CZZ technical specifications.
| Contact Gender | Male |
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 0B |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.110.CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.