2-position male circular connector for cable mounting. Features gold-plated brass contacts, a chrome-plated brass shell, and a shielded design. Rated for 10A current and up to 1.84kV DC / 1.3kV AC, with an operating temperature range of -55°C to 250°C. This UL94 V-0 flammability rated component offers IP50 protection and accepts 22AWG wire.
Lemo FGG.0B.302.CLAD21 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 10A |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 36mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 1.3kV |
| DC Rated Voltage | 1.84kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.302.CLAD21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.