3-position male circular connector for cable mounting. Features gold-plated brass contacts, a chrome-plated brass shell, and a shielded design. Rated for 8A current and operates from -55°C to 250°C. Solder termination supports 22AWG wire. UL94 V-0 flammability rating and IP50 protection.
Lemo FGG.0B.303.CLAZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 8A |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.303.CLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.