4-position male circular connector with solder termination. Features gold-plated brass contacts for superior conductivity and durability, rated for 7A current. The chrome-plated brass shell offers robust protection and a shielded design. Operating temperature range spans -55°C to 250°C, with a UL94 V-0 flammability rating. This free-hanging, cable mount connector is IP50 rated and RoHS compliant.
Lemo FGG.0B.304.CLAD56 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 7A |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 36mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.304.CLAD56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.