4-position male circular connector for cable mounting, featuring a shielded design with a brass shell and chrome plating. This connector offers a 7A current rating, gold-plated brass contacts, and a solder termination suitable for 22AWG wire. Operating across a wide temperature range of -55°C to 250°C, it boasts UL94 V-0 flammability rating and IP50 protection.
Lemo FGG.0B.304.CLAZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 7A |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.304.CLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.