Lemo FGG.0B.304.ZLA technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Number of Contacts | 4 |
| Ratings | IP50 |
| Series | 0B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.304.ZLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.