Lemo FGG.0B.305.GLAD52N technical specifications.
| Contact Gender | Male |
| Number of Contacts | 5 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Plastic |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FGG.0B.305.GLAD52N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.