Lemo FGG.0B.305.LLAD42L technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 6.5A |
| Number of Contacts | 5 |
| Plating | Anodized |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.305.LLAD42L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.