6-position male circular connector for cable mounting. Features gold-plated brass contacts with copper, nickel, and gold plating, offering a 2.5A current rating and 850V AC / 1.2kV DC voltage rating. Chrome-plated brass shell with a shielded design and solder termination. Operating temperature range of -55°C to 250°C, with UL94 V-0 flammability rating and IP50 protection. Accommodates 28AWG wire.
Lemo FGG.0B.306.CLAD42 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 2.5A |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 36mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 850V |
| DC Rated Voltage | 1.2kV |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.306.CLAD42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.