
Seven-position, straight male circular connector for cable mounting. Features brass body with chrome plating and gold-plated brass contacts. Rated for 2.5A current and operates between -55°C and 250°C. Shielded design with IP50 rating. Solder termination supports 28AWG wire.
Lemo FGG.0B.307.CLAD52Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Diameter | 9.5mm |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Metal |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.307.CLAD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
