Lemo FGG.0B.556.ZZC technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0B |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.556.ZZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
