Lemo FGG.0K.BB2.CCBE45G technical specifications.
| Body Material | Polyetheretherketone |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Silver |
| Mating Cycles | 5000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0K |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0K.BB2.CCBE45G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.