Lemo FGG.0R.317.GLC62 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0R |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0R.317.GLC62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.