Lemo FGG.0T.303.CLAC50Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 8A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0T |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0T.303.CLAC50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.