2-position male circular connector with solder termination for cable mounting. Features gold-plated brass contacts for superior conductivity and durability, rated for 15A current and 1.5kV AC / 2.12kV DC voltage. The chrome-plated brass shell offers robust protection and a shielded design, with a diameter of 12mm and length of 43mm. Operating temperature range is -55°C to 250°C, with a UL94 V-0 flammability rating and IP50 protection. Suitable for 20AWG wire, this RoHS compliant component ensures reliable connections in demanding applications.
Lemo FGG.1B.302.CLAD62Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 15A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 2.12kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.302.CLAD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.