
2-position male circular connector with gold-plated male contacts, rated for 15A current and 1.7kV AC / 2.4kV DC voltage. Features a 12mm diameter, brass shell with chrome plating, and a shielded design. This free-hanging connector supports crimp termination for wire gauges 20-18AWG and operates within a temperature range of -55°C to 250°C. It offers IP50 protection and is RoHS compliant.
Lemo FGG.1B.302.CYCD72 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 1.7kV |
| DC Rated Voltage | 2.4kV |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.302.CYCD72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.