
3-position male circular connector with straight, cable mount orientation. Features gold-plated brass contacts for superior conductivity and a durable chrome-plated brass shell. Rated for 12A current and operates within a temperature range of -55°C to 250°C. This shielded connector offers IP50 protection and meets UL94 V-0 flammability standards.
Lemo FGG.1B.303.CLAD52 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.303.CLAD52 to view detailed technical specifications.
No datasheet is available for this part.