Lemo FGG.1B.303.CYZZ technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.303.CYZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.