Circular connector, male, 4-position, solder termination, cable mount. Features gold-plated male contacts, 10A current rating, and a 12mm diameter. Operates within a -55°C to 250°C temperature range, with IP50 rating and shielded metal shell construction. RoHS compliant and chrome plated.
Lemo FGG.1B.304.CLAD42Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.304.CLAD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.