5-position male circular connector with straight, cable mount orientation. Features gold-plated brass contacts for superior conductivity and durability, rated for 9A current. Operates across a wide temperature range from -55°C to 250°C, with a UL94 V-0 flammability rating. The chrome-plated brass shell provides robust protection and a shielded design, meeting IP50 ingress protection standards. Termination is via solder for secure connections.
Lemo FGG.1B.305.CLAD62 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.305.CLAD62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.