Shielded, 5-position male circular connector with solder termination for cable mounting. Features brass construction with chrome plating, silver color, and gold-plated brass contacts. Rated for IP50 protection, operating temperatures from -55°C to 250°C, and UL94 V-0 flammability. This free-hanging connector has a 12mm diameter and 43mm length.
Lemo FGG.1B.305.CLAD62Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.305.CLAD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.