5-position male circular connector featuring a solder termination for 22AWG wire. This shielded connector boasts a 9A current rating and a durable brass shell with chrome plating. It offers a wide operating temperature range from -55°C to 250°C and a flammability rating of UL94 V-0. The gold-plated brass contacts ensure reliable mating, with the connector rated IP50 and RoHS compliant.
Lemo FGG.1B.305.CLAZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 9A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.305.CLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.