5-position male circular connector with gold-plated contacts, rated for 9A current and 1.3kV AC / 1.84kV DC voltage. Features a 12mm diameter, 43mm length, and brass shell with chrome plating. Designed for cable mounting with crimp termination, accommodating wire gauges from 24AWG to 20AWG. Operates across a wide temperature range of -55°C to 250°C and offers IP50 ingress protection.
Lemo FGG.1B.305.CYCD72Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 1.3kV |
| DC Rated Voltage | 1.84kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.305.CYCD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.