This straight, male circular connector features 6 positions and 6 contacts with gold-plated brass construction for superior conductivity. Rated for 7A and operating between -55°C and 250°C, it offers a shielded, cable-mount design with a secure solder termination. The durable brass shell is finished in chrome, providing IP50 protection and meeting UL94 V-0 flammability standards.
Lemo FGG.1B.306.CLAD62 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.306.CLAD62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.