Circular connector, 7-position male, solder termination, cable mount. Features gold-plated brass contacts, 7A current rating, and a 12mm diameter. Operates from -55°C to 250°C, with UL94 V-0 flammability rating and IP50 protection. Chrome-plated brass shell, shielded design, suitable for 22AWG wire. RoHS compliant.
Lemo FGG.1B.307.CLAD52Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 7A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.307.CLAD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.