7-position male circular connector for cable mounting, featuring gold-plated brass contacts and a chrome-plated brass shell. This shielded connector offers a 7A current rating and a 950V AC / 1.34kV DC voltage rating, with a solder termination suitable for 22AWG wire. Operating across a wide temperature range of -55°C to 250°C, it boasts UL94 V-0 flammability and IP50 ingress protection.
Lemo FGG.1B.307.CLAD62 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 7A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 950V |
| DC Rated Voltage | 1.34kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.307.CLAD62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.