
This 7-position, 7-contact circular connector features a shielded design and is made from brass with a chrome plating on the body and gold plating on the contacts. It has a current rating of 7A and is rated for operating temperatures between -55°C and 250°C. The connector is RoHS compliant and has an IP50 rating for protection against solid objects and dust.
Lemo FGG.1B.307.CYCD62Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.307.CYCD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.