8-position male circular connector with solder termination for cable mounting. Features gold-plated contacts and a chrome-plated metal shell for durability. Rated for 5A current and operates within a temperature range of -55°C to 250°C. This shielded connector offers IP50 protection and is RoHS compliant.
Lemo FGG.1B.308.CLAD52Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.308.CLAD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.