8-position male circular connector for cable mounting, featuring a solder termination and a shielded design. This connector offers a 5A current rating, a 12mm diameter, and a 43mm length. Constructed with brass shell and contact materials, it boasts gold contact plating and a chrome shell finish. Operating within a -55°C to 250°C temperature range, it is UL94 V-0 flammability rated and IP50 compliant, with RoHS certification.
Lemo FGG.1B.308.CLAZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 5A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.308.CLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.