8-position, male circular connector for cable mounting. Features gold-plated brass contacts and a shielded, chrome-plated brass shell. Rated for 250°C max operating temperature and IP50 protection. Termination is crimp, with a 12mm diameter and 43mm length. RoHS compliant and UL94 V-0 flammability rated.
Lemo FGG.1B.308.CYCD62Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.308.CYCD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.