Lemo FGG.1B.308.YL technical specifications.
| Contact Gender | Male |
| Contact Type | Crimp and Solder Cup |
| Features | Shielded |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.308.YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.