10-position male circular connector with solder termination for cable mounting. Features gold-plated brass contacts, a brass shell with chrome plating, and a shielded design. Rated for 2.5A current and operates within a temperature range of -55°C to 250°C. This free-hanging connector has a 12mm diameter and a length of 43mm, with a flammability rating of UL94 V-0 and IP50 protection.
Lemo FGG.1B.310.CLAZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 2.5A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.310.CLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.