
This 14-contact male circular connector features a gold-plated contact and a shielded design. It has a current rating of 2A and can operate between -55°C and 250°C. The connector is rated to IP50 and is compliant with RoHS regulations. It is available in a bulk packaging with a single unit per package.
Lemo FGG.1B.314.CLAD76 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 2A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.314.CLAD76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.