Lemo FGG.1B.314.ELAD52Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.314.ELAD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.