Lemo FGG.1B.555.ZZF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1B |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.555.ZZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.