4-position male circular connector for cable mounting. Features brass body with chrome plating and bronze contacts with gold plating. Rated for 10A current and operates between -55°C and 200°C. This shielded connector offers IP66, waterproof, water-resistant, and dust-tight ratings. Termination is solder, and it is RoHS compliant.
Lemo FGG.1K.304.CLAC55Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1K |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1K.304.CLAC55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.