Lemo FGG.1K.310.LLAC60N technical specifications.
| Contact Gender | Male |
| Current Rating | 2.5A |
| Number of Contacts | 10 |
| Plating | Anodized |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 1K |
| Shell Material | Hybrid |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1K.310.LLAC60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.