Lemo FGG.1R.336.ZYC technical specifications.
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Resistance | 1R |
| Series | 1R |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1R.336.ZYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.