Lemo FGG.1R.365.GLC92 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 65 |
| RoHS Compliant | Yes |
| Series | 1R |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FGG.1R.365.GLC92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.