Lemo FGG.2B.302.CLAD42 technical specifications.
| Diameter | 15mm |
| Gender | Male |
| Length | 50mm |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.302.CLAD42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.