4-position male circular connector for cable mounting. Features gold-plated brass contacts and a brass shell with chrome finish. Rated IP50 and shielded, this connector operates between -55°C and 250°C. Termination is solder, with a diameter of 15mm and length of 50mm. RoHS compliant and UL94 V-0 flammability rated.
Lemo FGG.2B.304.CLAD72Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.304.CLAD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.