8-position, male circular connector with solder termination for cable mounting. Features gold-plated brass contacts and a chrome-plated brass shell, offering a 10A current rating and operating temperature range of -55°C to 250°C. This shielded connector is UL94 V-0 flammability rated and IP50 compliant, with a 15mm diameter and 50mm length. Suitable for 22AWG wire/cable gauge and RoHS compliant.
Lemo FGG.2B.308.CLAD52 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 10A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.308.CLAD52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.