10-position, male circular connector with solder termination. Features brass contacts with gold plating for reliable mating, housed in a chrome-plated brass shell. Rated IP50 and UL94 V-0 for flammability, this shielded connector operates within a -55°C to 250°C temperature range. Designed for cable mounting, it offers a 15mm diameter and 50mm length.
Lemo FGG.2B.310.CLAD72Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.310.CLAD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.