10-position male circular connector with crimp termination, designed for cable mounting. Features gold-plated contacts, a 15mm diameter, and a 50mm length. Rated for 8A current and up to 2.55kV DC / 1.8kV AC, operating between -55°C and 250°C. This shielded, free-hanging connector boasts a chrome-plated brass shell and IP50 rating, supporting wire gauges from 24AWG to 20AWG.
Lemo FGG.2B.310.CYCD62 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 8A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 1.8kV |
| DC Rated Voltage | 2.55kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.310.CYCD62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
