12-position male circular connector with solder termination. Features gold-plated brass contacts, a chrome-plated brass shell, and a shielded design. Rated for 7A current and operates within a temperature range of -55°C to 250°C. This free-hanging connector has a 15mm diameter and 50mm length, offering IP50 protection and UL94 V-0 flammability rating.
Lemo FGG.2B.312.CLAZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 7A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Brass, Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.312.CLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.