Circular connector, 16-position male, solder termination, designed for cable mounting. Features gold-plated brass contacts with copper and nickel underplating, offering a 6A current rating and 950V AC / 1.34kV DC voltage rating. Chrome-plated brass shell with a 15mm diameter and 7 shell size, providing IP50 protection. Operating temperature range from -55°C to 250°C, with UL94 V-0 flammability rating and shielded design.
Lemo FGG.2B.316.CLAD72Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 6A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 950V |
| DC Rated Voltage | 1.34kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.316.CLAD72Z to view detailed technical specifications.
No datasheet is available for this part.