Lemo FGG.2B.704.ELAD52Y technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.704.ELAD52Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.